+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC48

Diode: TVS; 1.5kW; 53.3V; 17.5A; unidirectional; ±10%; DO13; 100pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LC48
TME Symbol:
LC48

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
17.5A
Semiconductor structure
unidirectional
Tolerance
±10%
Case
DO13
Mounting
THT
Operating temperature
-65...175°C
Capacitance
0.1nF
Gross weight0.47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LC48
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 33.44 EURGross price for quantities from 100 pcs - 40.13 EUR