+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC5-A-C8

Self-adhesive cable holder; Øbundle : 9.1mm; PVC; grey; W: 25.7mm

Manufacturer: PANDUIT

Manufacturer part number:
LC5-A-C8
TME Symbol:
LC5-A-C8

Specification

Manufacturer
PANDUIT
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
9.1mm
Body material
PVC
Body colour
grey
Width
25.7mm
Length
25.7mm
Cable accessories application
Cable P-clips
Height
15.5mm
Gross weight4.04 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
LC5-A-C8
0 in TME stock
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.53 EURGross price for quantities from 500 pcs - 0.63 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.56 EUR
No. of pieces (Multiplicity: 100)