+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA19-11

Switch: vandal resistant; Pos: 2; SPDT; 300mA/250VDC; IP65; (ON)-ON

Manufacturer: ONPOW

Manufacturer part number:
LCA19-11
TME Symbol:
LCA19-11

Specification

Manufacturer
ONPOW
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 250V DC
IP rating
IP65
Switching method
(ON)-ON
Test voltage
1kV
Leads
connectors
Leads dimensions
4.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
5000000 cycles
Button shape
round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Ring shape
rounded
Contact material
silver alloy
Actuator colour
silver
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
LCA19-11
0 in TME stock
Net price for quantities from 1 pcs - 7.75 GBPGross price for quantities from 1 pcs - 9.30 GBP
Net price for quantities from 5 pcs - 7.01 GBPGross price for quantities from 5 pcs - 8.41 GBP
Net price for quantities from 20 pcs - 6.28 GBPGross price for quantities from 20 pcs - 7.54 GBP
Net price for quantities from 100 pcs - 5.54 GBPGross price for quantities from 100 pcs - 6.65 GBP
No. of pieces (Multiplicity: 1)