+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTR-4514400030A51

Transformer: current; LCTR; I AC: 30A; 1VA; Body dim: 45x65x77mm


Manufacturer: LUMEL

Manufacturer part number:
LCTR-4514400030A51
TME Symbol:
LCTR-4514400030A51

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTR
AC current measuring range
30A
Power
1VA
Body dimensions
45x65x77mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
14mm
Kind of core
solid
Operating temperature
-10...55°C
Gross weight324 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTR-4514400030A51
11 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 24.36 USD
Net price for quantities from 5 pcs - 18.86 USDGross price for quantities from 5 pcs - 22.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.