+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU80E072A

Diode: laser; 798÷818nm; 500mW; 10/28; TO9; THT; 1.92÷2.1VDC

NEW

Manufacturer: Laser Components

Manufacturer part number:
LCU80E072A
TME Symbol:
LCU80E072A

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
798...818nm
Power
0.5W
Beam divergence
10/28
Case
TO9
Operating current
505mA
Common electrode
LDA=PDK
Height
4.35mm
Mounting
THT
Operating temperature
-10...70°C
Base diameter
9mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.92...2.1V DC
Gross weight0.5 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU80E072A
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.91 USDGross price for quantities from 1 pcs - 51.50 USD
Net price for quantities from 3 pcs - 40.07 USDGross price for quantities from 3 pcs - 48.08 USD
Net price for quantities from 10 pcs - 37.68 USDGross price for quantities from 10 pcs - 45.22 USD