+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU83E061AP

Diode: laser; 820÷840nm; 500mW; 8/17; TO18; THT; 1.95÷2.2VDC


Manufacturer: Laser Components

Manufacturer part number:
LCU83E061AP
TME Symbol:
LCU83E061AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
820...840nm
Power
0.5W
Beam divergence
8/17
Case
TO18
Operating current
0.66A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.95...2.2V DC
Gross weight0.308 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU83E061AP
4 in TME stock
Net price for quantities from 1 pcs - 48.61 EURGross price for quantities from 1 pcs - 58.33 EUR
Net price for quantities from 3 pcs - 45.61 EURGross price for quantities from 3 pcs - 54.73 EUR
Net price for quantities from 10 pcs - 42.61 EURGross price for quantities from 10 pcs - 51.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.