+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU85A061AP

Diode: laser; 840÷860nm; 100mW; 10/18; THT; 2.3÷2.6VDC


Manufacturer: Laser Components

Manufacturer part number:
LCU85A061AP
TME Symbol:
LCU85A061AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...860nm
Power
0.1W
Beam divergence
10/18
Operating current
0.125A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 2.3...2.6V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU85A061AP
0 in TME stock
Net price for quantities from 1 pcs - 37.13 EURGross price for quantities from 1 pcs - 44.55 EUR
Net price for quantities from 3 pcs - 32.48 EURGross price for quantities from 3 pcs - 38.98 EUR
Net price for quantities from 10 pcs - 31.43 EURGross price for quantities from 10 pcs - 37.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.