+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD1085V50

IC: voltage regulator; LDO,linear,fixed; 5V; 3A; TO220AB; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
LD1085V50
TME Symbol:
LD1085V50

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.3V
Output voltage
5V
Output current
3A
Case
TO220AB
Mounting
THT
Manufacturer series
LD1085
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
6.6...30V
Gross weight1.96 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD1085V50
1368 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 GBPGross price for quantities from 1 pcs - 1.87 GBP
Net price for quantities from 10 pcs - 1.13 GBPGross price for quantities from 10 pcs - 1.36 GBP
Net price for quantities from 25 pcs - 1.00 GBPGross price for quantities from 25 pcs - 1.20 GBP
Net price for quantities from 50 pcs - 0.92 GBPGross price for quantities from 50 pcs - 1.09 GBP
Net price for quantities from 100 pcs - 0.84 GBPGross price for quantities from 100 pcs - 1.00 GBP
Net price for quantities from 250 pcs - 0.77 GBPGross price for quantities from 250 pcs - 0.92 GBP
Net price for quantities from 500 pcs - 0.70 GBPGross price for quantities from 500 pcs - 0.84 GBP
Net price for quantities from 1000 pcs - 0.66 GBPGross price for quantities from 1000 pcs - 0.79 GBP
Net price for quantities from 2500 pcs - 0.60 GBPGross price for quantities from 2500 pcs - 0.72 GBP
Net price for quantities from 5000 pcs - 0.56 GBPGross price for quantities from 5000 pcs - 0.68 GBP
Packaging method by the manufacturer:Tube = 50 pcs