+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD1086D2T18TR

IC: voltage regulator; LDO,linear,fixed; 1.8V; 1.5A; D2PAK; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
LD1086D2T18TR
TME Symbol:
LD1086D2T18TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.5V
Output voltage
1.8V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Manufacturer series
LD1086
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1...2%
Number of channels
1
Input voltage
30V
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD1086D2T18TR
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 5000 pcs - 0.93 USDGross price for quantities from 5000 pcs - 1.12 USD
Net price for quantities from 10000 pcs - 0.91 USDGross price for quantities from 10000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)