+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD29150DT50R

IC: voltage regulator; LDO,linear,fixed; 5V; 1.5A; DPAK; SMD; ±1%

Manufacturer: STMicroelectronics

Manufacturer part number:
LD29150DT50R
TME Symbol:
LD29150DT50R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
5V
Output current
1.5A
Case
DPAK
Mounting
SMD
Manufacturer series
LD29150
Kind of package
reel, tape
Tolerance
±1%
Number of channels
1
Gross weight0.401 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD29150DT50R
2500 in TME stock
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.36 EUR
Net price for quantities from 2500 pcs - 0.30 EURGross price for quantities from 2500 pcs - 0.35 EUR
Net price for quantities from 10000 pcs - 0.29 EURGross price for quantities from 10000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs