+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LD29300P2MTR

IC: voltage regulator; LDO,linear,adjustable; 3A; P2PAK; SMD; ±2%


Manufacturer: STMicroelectronics

Manufacturer part number:
LD29300P2MTR
TME Symbol:
LD29300P2MTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.4V
Output current
3A
Case
P2PAK
Mounting
SMD
Kind of package
reel, tape
Tolerance
±2%
Number of channels
1
Gross weight1.67 g
Certificates
See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
*
LD29300P2MTR
1012 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 1.19 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 1.00 EUR
Net price for quantities from 250 pcs - 0.78 EURGross price for quantities from 250 pcs - 0.93 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.88 EUR
Net price for quantities from 1000 pcs - 0.69 EURGross price for quantities from 1000 pcs - 0.82 EUR
Net price for quantities from 2000 pcs - 0.64 EURGross price for quantities from 2000 pcs - 0.77 EUR
Net price for quantities from 5000 pcs - 0.58 EURGross price for quantities from 5000 pcs - 0.70 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs