+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD2981ABM30

IC: voltage regulator; LDO,linear,fixed; 3V; 0.1A; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LD2981ABM30
TME Symbol:
LD2981ABM30

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.18V
Output voltage
3V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Manufacturer series
LD2981
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.75%
Number of channels
1
Input voltage
2.5...16V
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD2981ABM30
2037 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs