+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD39020ADTPU11R

IC: voltage regulator; LDO,linear,fixed; 1.1V; 0.2A; DFN4; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LD39020ADTPU11R
TME Symbol:
LD39020ADTPU11R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
1.1V
Output current
0.2A
Case
DFN4
Mounting
SMD
Manufacturer series
LD39020
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
0.5...1.5%
Number of channels
1
Input voltage
1.5...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD39020ADTPU11R
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 GBPGross price for quantities from 10000 pcs - 0.13 GBP
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.