+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD39030DTPU18R

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.3A; DFN4; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
LD39030DTPU18R
TME Symbol:
LD39030DTPU18R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.33V
Output voltage
1.8V
Output current
0.3A
Case
DFN4
Mounting
SMD
Manufacturer series
LD39030
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
1.5...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD39030DTPU18R
0 in TME stock
Net price for quantities from 3 pcs - 0.29 EURGross price for quantities from 3 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 5000 pcs - 0.20 EURGross price for quantities from 5000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)