+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD39130SJ29R

IC: voltage regulator; LDO,linear,fixed; 2.9V; 0.3A; flip chip4

Manufacturer: STMicroelectronics

Manufacturer part number:
LD39130SJ29R
TME Symbol:
LD39130SJ29R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
2.9V
Output current
0.3A
Case
flip chip4
Mounting
SMD
Manufacturer series
LD39130S
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1...2%
Number of channels
1
Input voltage
1.4...5.5V
Integrated circuit features
  • GREEN MODE pin
  • shutdown mode control input
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD39130SJ29R
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)