+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD39150PT-R

IC: voltage regulator; LDO,linear,adjustable; 1.22÷5V; 1.5A; PPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
LD39150PT-R
TME Symbol:
LD39150PT-R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.4V
Output voltage
1.22...5V
Output current
1.5A
Case
PPAK
Mounting
SMD
Manufacturer series
LD39150
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1.5...3%
Number of channels
1
Input voltage
2.5...6V
Gross weight0.399 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LD39150PT-R
2444 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.73 USD
Net price for quantities from 7500 pcs - 0.58 USDGross price for quantities from 7500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs