+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD39200PUR

IC: voltage regulator; LDO,linear,adjustable; 0.5÷5.75V; 2A; DFN6


Manufacturer: STMicroelectronics

Manufacturer part number:
LD39200PUR
TME Symbol:
LD39200PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.25V
Output voltage
0.5...5.75V
Output current
2A
Case
DFN6
Mounting
SMD
Manufacturer series
LD39200
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.25...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LD39200PUR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.50 USDGross price for quantities from 3000 pcs - 0.60 USD