+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD49100PU33RY

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; DFN6; SMD; 2÷3%


Manufacturer: STMicroelectronics

Manufacturer part number:
LD49100PU33RY
TME Symbol:
LD49100PU33RY

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
3.3V
Output current
1A
Case
DFN6
Mounting
SMD
Manufacturer series
LD49100
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Application
automotive industry
Input voltage
1.5...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD49100PU33RY
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.89 USD