+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD59015C12R

IC: voltage regulator; LDO,linear,fixed; 1.2V; 0.15A; SOT323-5L


Manufacturer: STMicroelectronics

Manufacturer part number:
LD59015C12R
TME Symbol:
LD59015C12R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.21V
Output voltage
1.2V
Output current
0.15A
Case
SOT323-5L
Mounting
SMD
Manufacturer series
LD59015
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.8%
Number of channels
1
Input voltage
2.4...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD59015C12R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.39 EUR