+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD59015C33R

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.15A; SOT323-5L


Manufacturer: STMicroelectronics

Manufacturer part number:
LD59015C33R
TME Symbol:
LD59015C33R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.21V
Output voltage
3.3V
Output current
0.15A
Case
SOT323-5L
Mounting
SMD
Manufacturer series
LD59015
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.8%
Number of channels
1
Input voltage
2.4...5.5V
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD59015C33R
8263 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.44 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs