+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD59030DTPU30R

IC: voltage regulator; LDO,linear,fixed; 3V; 0.3A; DFN4; SMD; 1÷2%

Manufacturer: STMicroelectronics

Manufacturer part number:
LD59030DTPU30R
TME Symbol:
LD59030DTPU30R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.23V
Output voltage
3V
Output current
0.3A
Case
DFN4
Mounting
SMD
Manufacturer series
LD59030
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1...2%
Number of channels
1
Input voltage
1.5...5.5V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD59030DTPU30R
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.