+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD6A-3WQB-RYG

Signalling column; red/yellow/green; LED; 24VDC; 24VAC; IP65; LD6A


Manufacturer: IDEC

Manufacturer part number:
LD6A-3WQB-RYG
TME Symbol:
LD6A-3WQB-RYG

Specification

Manufacturer
IDEC
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LD6A
Body colour
dark grey
Body material
ABS
Operating temperature
-25...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight361.1 g
Certificates
See other products in this category: Signalling Columns IDEC,
See other products from this series.:
*
LD6A-3WQB-RYG
2 in TME stock
Net price for quantities from 1 pcs - 151.88 EURGross price for quantities from 1 pcs - 182.26 EUR
Net price for quantities from 5 pcs - 141.76 EURGross price for quantities from 5 pcs - 170.11 EUR
Net price for quantities from 10 pcs - 131.63 EURGross price for quantities from 10 pcs - 157.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.