+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LDFM33PUR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; DFN6; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LDFM33PUR
TME Symbol:
LDFM33PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
3.3V
Output current
0.5A
Case
DFN6
Mounting
SMD
Manufacturer series
LDFM
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1...1.5%
Number of channels
1
Input voltage
2.5...16V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDFM33PUR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.44 USD