+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK120C15R

IC: voltage regulator; LDO,linear,fixed; 1.5V; 0.2A; SOT323-5L

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK120C15R
TME Symbol:
LDK120C15R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
1.5V
Output current
0.2A
Case
SOT323-5L
Mounting
SMD
Manufacturer series
LDK120
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.9...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK120C15R
0 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 3000 pcs - 0.16 EURGross price for quantities from 3000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)