+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK120C31R

IC: voltage regulator; LDO,linear,fixed; 3.1V; 0.2A; SOT323-5L

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK120C31R
TME Symbol:
LDK120C31R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
3.1V
Output current
0.2A
Case
SOT323-5L
Mounting
SMD
Manufacturer series
LDK120
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.9...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK120C31R
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)