+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK120M15R

IC: voltage regulator; LDO,linear,fixed; 1.5V; 0.2A; SOT23-5; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK120M15R
TME Symbol:
LDK120M15R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
1.5V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Manufacturer series
LDK120
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.9...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK120M15R
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)