+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK120PU10R

IC: voltage regulator; LDO,linear,fixed; 1V; 0.2A; DFN6; SMD; ±2%

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK120PU10R
TME Symbol:
LDK120PU10R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
1V
Output current
0.2A
Case
DFN6
Mounting
SMD
Manufacturer series
LDK120
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.9...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK120PU10R
0 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)