+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK220M25R

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.2A; SOT23-5; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK220M25R
TME Symbol:
LDK220M25R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
2.5V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Manufacturer series
LDK220
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...13.2V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK220M25R
0 in TME stock
Net price for quantities from 1 pcs - 0.33 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 3000 pcs - 0.22 EURGross price for quantities from 3000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)