+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK220PU-R

IC: voltage regulator; LDO,linear,adjustable; 1.2÷12V; 0.2A; DFN6


Manufacturer: STMicroelectronics

Manufacturer part number:
LDK220PU-R
TME Symbol:
LDK220PU-R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.35V
Output voltage
1.2...12V
Output current
0.2A
Case
DFN6
Mounting
SMD
Manufacturer series
LDK220
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...13.2V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK220PU-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.21 USD