+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK220PU50R

IC: voltage regulator; LDO,linear,fixed; 5V; 0.2A; DFN6; SMD; ±2%


Manufacturer: STMicroelectronics

Manufacturer part number:
LDK220PU50R
TME Symbol:
LDK220PU50R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
5V
Output current
0.2A
Case
DFN6
Mounting
SMD
Manufacturer series
LDK220
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...13.2V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK220PU50R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.33 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 3000 pcs - 0.15 EURGross price for quantities from 3000 pcs - 0.18 EUR