+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK320AU50R

IC: voltage regulator; LDO,linear,fixed; 5V; 0.2A; SOT89; SMD; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK320AU50R
TME Symbol:
LDK320AU50R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
5V
Output current
0.2A
Case
SOT89
Mounting
SMD
Manufacturer series
LDK320
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.5...18V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK320AU50R
0 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.28 EURGross price for quantities from 2500 pcs - 0.33 EUR
Net price for quantities from 5000 pcs - 0.25 EURGross price for quantities from 5000 pcs - 0.29 EUR
Net price for quantities from 7500 pcs - 0.23 EURGross price for quantities from 7500 pcs - 0.27 EUR
Net price for quantities from 12500 pcs - 0.20 EURGross price for quantities from 12500 pcs - 0.24 EUR
Net price for quantities from 17500 pcs - 0.20 EURGross price for quantities from 17500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)