+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDL1117S50R

IC: voltage regulator; LDO,linear,fixed; 5V; 1.2A; SOT223; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
LDL1117S50R
TME Symbol:
LDL1117S50R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
5V
Output current
1.2A
Case
SOT223
Mounting
SMD
Manufacturer series
LDL1117
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
3.6...18V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDL1117S50R
0 in TME stock
Net price for quantities from 2500 pcs - 0.08 EURGross price for quantities from 2500 pcs - 0.09 EUR
No. of pieces (Multiplicity: 2 500)