+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDL212PVR

IC: voltage regulator; LDO,linear,adjustable; 1.18÷17.1V; 1.2A


Manufacturer: STMicroelectronics

Manufacturer part number:
LDL212PVR
TME Symbol:
LDL212PVR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.6V
Output voltage
1.18...17.1V
Output current
1.2A
Case
DFN6
Mounting
SMD
Manufacturer series
LDL212
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
2.5...18V
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LDL212PVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.33 USD
Packaging method by the manufacturer:Reel = 3 000 pcs