+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDM-30

Voltage indicator; 3x230VAC; IP20; for DIN rail mounting; LDM


Manufacturer: ZAMEL

Manufacturer part number:
LDM-30

Alternative designations: EXT10000031

TME Symbol:
LDM-30

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
Voltage between phases (for three phase system)
3 x 230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x35x66mm
Lamp colour
red/green
Controlled parameter
3x230V AC 50/60Hz
Number of terminals
4
Manufacturer series
LDM
Indication
LED
Gross weight98.7 g
Certificates
EAN code5903669021742
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LDM-30
6 in TME stock
Net price for quantities from 1 pcs - 42.63 EURGross price for quantities from 1 pcs - 51.15 EUR
Net price for quantities from 8 pcs - 39.96 EURGross price for quantities from 8 pcs - 47.96 EUR
Net price for quantities from 16 pcs - 37.30 EURGross price for quantities from 16 pcs - 44.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs