+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LDO40LPU50RY

IC: voltage regulator; LDO,linear,fixed; 5V; 0.4A; DFN6; SMD; 1÷3%


Manufacturer: STMicroelectronics

Manufacturer part number:
LDO40LPU50RY
TME Symbol:
LDO40LPU50RY

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.27V
Output voltage
5V
Output current
0.4A
Case
DFN6
Mounting
SMD
Manufacturer series
LDO40L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1...3%
Number of channels
1
Application
automotive industry
Input voltage
3.5...38V
Integrated circuit features
shutdown mode control input
Gross weight0.105 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDO40LPU50RY
2718 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 1.04 USD