+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LDQ40PU18RY

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.25A; DFN6; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LDQ40PU18RY
TME Symbol:
LDQ40PU18RY

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
1.8V
Output current
0.25A
Case
DFN6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±0.5%
Number of channels
1
Application
automotive industry
Protection
overheating OTP, short circuit protection SCP
Input voltage
3.3...40V
Gross weight0.038 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
LDQ40PU18RY
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.57 USD
Net price for quantities from 15000 pcs - 0.45 USDGross price for quantities from 15000 pcs - 0.54 USD