+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDS3985M30R

IC: voltage regulator; LDO,linear,fixed; 3V; 0.55A; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LDS3985M30R
TME Symbol:
LDS3985M30R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
3V
Output current
0.55A
Case
SOT23-5
Mounting
SMD
Manufacturer series
LDS3985
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
2.5...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDS3985M30R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.37 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.31 EURGross price for quantities from 250 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.34 EUR
Net price for quantities from 6000 pcs - 0.26 EURGross price for quantities from 6000 pcs - 0.31 EUR