+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDTS14

Diode: TVS; 3kW; unidirectional; TO3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LDTS14
TME Symbol:
LDTS14

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Semiconductor structure
unidirectional
Case
TO3
Mounting
THT
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LDTS14
0 in TME stock
Net price for quantities from 100 pcs - 41.80 USDGross price for quantities from 100 pcs - 50.15 USD
No. of pieces (Multiplicity: 1)