+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDTS24AE3

Diode: TVS; 3kW; 26.5V; Ch: 1; -50÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LDTS24AE3
TME Symbol:
LDTS24AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
24V
Breakdown voltage
26.5V
Mounting
THT
Number of channels
1
Operating temperature
-50...175°C
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LDTS24AE3
0 in TME stock
Net price for quantities from 100 pcs - 40.74 USDGross price for quantities from 100 pcs - 48.89 USD
No. of pieces (Multiplicity: 1)