+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDTS30A

Diode: TVS; 3kW; unidirectional; TO3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LDTS30A
TME Symbol:
LDTS30A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Semiconductor structure
unidirectional
Case
TO3
Mounting
THT
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LDTS30A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 68.30 EURGross price for quantities from 100 pcs - 81.96 EUR