+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE2G101MM400A00CE0

Capacitor: electrolytic; THT; 100uF; 400VDC; Ø18x40mm; Pitch: 7.5mm

Manufacturer: CHANG

Manufacturer part number:
LE2G101MM400A00CE0
TME Symbol:
LE2G101MM400A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LE
Operating current
1.1A
ESR value
0.97Ω
Height
40mm
Diameter
18mm
Gross weight15.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LE2G101MM400A00CE0
2719 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 160 pcs - 0.66 USDGross price for quantities from 160 pcs - 0.80 USD
Net price for quantities from 320 pcs - 0.66 USDGross price for quantities from 320 pcs - 0.79 USD
Net price for quantities from 640 pcs - 0.63 USDGross price for quantities from 640 pcs - 0.76 USD
Net price for quantities from 1280 pcs - 0.63 USDGross price for quantities from 1280 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 160 pcsCardboard = 1 280 pcs