+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE33CD

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.1A; SO8; SMD; LEXX

Manufacturer: STMicroelectronics

Manufacturer part number:
LE33CD
TME Symbol:
LE33CD
STMicroelectronics - logo

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.2V
Output voltage
3.3V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
LEXX
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
4...18V
Gross weight0.107 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LE33CD
284 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs