+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE33F63

Fuse: fuse; 63A; 500VAC; gF,quick blow; DIII


Manufacturer: HAGER

Manufacturer part number:
LE33F63
TME Symbol:
LE33F63

Specification

Manufacturer
HAGER
Type of fuse
fuse
Current rating
63A
Rated voltage
500V AC
Fuse characteristics
gF, quick blow
Fuse size
DIII
Gross weight51.56 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE33F63
11 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 20 pcs - 1.91 USDGross price for quantities from 20 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs