+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE50ABD-TR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.1A; SO8; SMD; LEXX


Manufacturer: STMicroelectronics

Manufacturer part number:
LE50ABD-TR
TME Symbol:
LE50ABD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.2V
Output voltage
5V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
LEXX
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
5.7...18V
Gross weight0.119 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LE50ABD-TR
5745 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.59 USD
Packaging method by the manufacturer:Reel = 2 500 pcs