+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LE79124KVC

IC: Ethernet interface; TQFP128; in-tray; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE79124KVC
TME Symbol:
LE79124KVC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Case
TQFP128
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
450pcs.
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE79124KVC
0 in TME stock
No. of pieces (Multiple of: 450)
Minimum order quantity: 450.
Multiple of: 450.
Net price for quantities from 450 pcs - 13.79 EURGross price for quantities from 450 pcs - 16.54 EUR