+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE87401NQCT

IC: driver; QFN16; 12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE87401NQCT
TME Symbol:
LE87401NQCT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
QFN16
Mounting
SMD
Operating voltage
12V
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE87401NQCT
0 in TME stock
Net price for quantities from 5000 pcs - 2.20 EURGross price for quantities from 5000 pcs - 2.63 EUR
No. of pieces (Multiplicity: 5 000)