+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE9541CUQCT

IC: interface; serial; SMD; QFN40; reel,tape; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE9541CUQCT
TME Symbol:
LE9541CUQCT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Interface
serial
Mounting
SMD
Case
QFN40
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3.3V
Manufacturer standard package
4000pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE9541CUQCT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 1.96 EURGross price for quantities from 4000 pcs - 2.35 EUR