+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE9622RQC

IC: interface; SPI; SMD; in-tray; 1.8V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE9622RQC
TME Symbol:
LE9622RQC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Interface
SPI
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Manufacturer standard package
1300pcs.
Supply voltage
  • 1.8V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE9622RQC
0 in TME stock
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.
Net price for quantities from 1300 pcs - 2.47 EURGross price for quantities from 1300 pcs - 2.96 EUR