+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LE9622RQCT

IC: Ethernet interface; SPI; 1.8V; reel,tape; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE9622RQCT
TME Symbol:
LE9622RQCT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Interface
SPI
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.8V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE9622RQCT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 2.87 USDGross price for quantities from 3000 pcs - 3.45 USD