+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE9632RQCT

IC: interface; SPI; SMD; reel,tape; 1.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE9632RQCT
TME Symbol:
LE9632RQCT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Interface
SPI
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.8V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE9632RQCT
0 in TME stock
Net price for quantities from 3000 pcs - 2.53 EURGross price for quantities from 3000 pcs - 3.04 EUR
No. of pieces (Multiplicity: 3 000)